Polarized tantalum capacitor, 330µF capacitance, 10V DC rated voltage, with ±10% tolerance. Surface mount design, 2917 package size, featuring a 125°C maximum operating temperature and -55°C minimum operating temperature. This component has 2 terminals and a height of 2.9mm, with a width of 4.3mm and length of 7.3mm.
AVX TPMD337K010R0035 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPMD337K010R0035 to view detailed technical specifications.
No datasheet is available for this part.