
Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, and 0.023 Ohm ESR. Features a 7.3mm x 4.3mm x 4.1mm E CASE SMD package with inward leads. Operates across a wide temperature range from -55°C to 125°C. This polarized component is supplied on tape and reel.
AVX TPME337K010R0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME337K010R0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.