AVX
TPME477K006R0023
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.023 Ohm 125°C T/R
Capacitance470
PolarityPOLARIZED
Quick Jump:
Technical Specifications
AVX TPME477K006R0023 technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
4.3
Length
7.3
Polarity
POLARIZED
Capacitance
470
Capacitor Type
TANTALUM CAPACITOR
DC Rated Voltage
6.3
Height
4.1
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.21.00.50
REACH
Compliant
Military Spec
False
Datasheet
AVX TPME477K006R0023 Datasheet
Download the complete datasheet for AVX TPME477K006R0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.