The TPME477M006S0030 is a solid tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 125°C. The capacitor has a polarized polarity and is available in a 4.3x7.3mm package. It is a type of solid tantalum capacitor.
AVX TPME477M006S0030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME477M006S0030 to view detailed technical specifications.
No datasheet is available for this part.