This 470uF tantalum capacitor has a 10VDC working voltage and 20% capacitance tolerance. It features a super low ESR type and is constructed with a flat design. The capacitor is surface mountable with an inward L termination style and has a maximum operating temperature of 125°C. It is suitable for use in a range of applications, including those requiring high capacitance and low ESR.
AVX TPMU477M010R0030 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 47uA |
| Case Code | U |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Super Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPMU477M010R0030 to view detailed technical specifications.
No datasheet is available for this part.