
Solid tantalum capacitor with 10µF capacitance and 10V DC rated voltage. Features a 10% capacitance tolerance and a maximum operating temperature of 125°C. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height. This polarized component offers a low 0.9 Ohm ESR and operates across a temperature range of -55°C to 125°C.
AVX TPSA106K010R0900 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA106K010R0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.