This is a 10uF tantalum capacitor with a polarized design, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 10V. The capacitor is packaged in a 3216-18 package and has dimensions of 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
AVX TPSA106K010T0900 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA106K010T0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.