The TPSA225K020T3000 is a solid tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is polarized and has a width of 1.6mm and a length of 3.2mm. It is available in a 3216-18 package type.
AVX TPSA225K020T3000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSA225K020T3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.