Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125°C Automotive T/R
AVX TPSA685M010U1800 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.7uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSA685M010U1800 to view detailed technical specifications.
No datasheet is available for this part.