100µF polarized tantalum capacitor for surface mount applications. Features a 10V DC rated voltage and ±20% tolerance. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 3.5mm length, 2.8mm width, and 1.9mm height.
AVX TPSB107M010R0400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB107M010R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.