The AVX TPSB226M010U0700 is a 22uF tantalum capacitor with a rated voltage of 10V and an operating temperature range of -55°C to 125°C. It has a polarized polarity and a 3528-21 package type. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is a solid tantalum capacitor suitable for use in a variety of electronic applications.
AVX TPSB226M010U0700 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB226M010U0700 to view detailed technical specifications.
No datasheet is available for this part.