The AVX TPSB226M016R0400 is a solid tantalum capacitor with a maximum operating temperature of 125°C and a rated voltage of 16V. It has a capacitance of 22uF and a polarized polarity. The capacitor is packaged in a 3528-21 package type and measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is suitable for use in a variety of applications where a solid tantalum capacitor is required.
AVX TPSB226M016R0400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB226M016R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.