The 2.8x3.5mm 2-Terminal 3.3uF Tantalum Capacitor is a polarized component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 3.3uF and is rated for a DC voltage of 25V. The capacitor is a solid tantalum type with a 3528-21 package size and a height of 1.9mm.
AVX TPSB335K025R1500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB335K025R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.