The AVX TPSB336M010H0250 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 10 volts. The capacitor measures 2.8 millimeters in width, 3.5 millimeters in length, and 1.9 millimeters in height. It is packaged in a 3528-21 package type.
AVX TPSB336M010H0250 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB336M010H0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.