The TPSB336M010R0500 is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 2.8mm, a length of 3.5mm, and a height of 1.9mm. It is packaged in a 3528-21 type package.
AVX TPSB336M010R0500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB336M010R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.