The AVX TPSB475M016K1500 is a 4.7uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a low ESR of 1.5 and a leakage current of 0.8. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style. The capacitor is packaged in a 3528-21 case and is suitable for surface mount applications.
AVX TPSB475M016K1500 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 0.8uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSB475M016K1500 to view detailed technical specifications.
No datasheet is available for this part.