The AVX TPSB475M016T1500 is a solid tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 16V. It operates within a temperature range of -55C to 125C and features a polarized design. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height, and is packaged in a 3528-21 case.
AVX TPSB475M016T1500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB475M016T1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.