The TPSB475M016U1500 is a 4.7uF surface mount tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a low ESR of 1.5 and a leakage current of 0.8. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX TPSB475M016U1500 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.8uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSB475M016U1500 to view detailed technical specifications.
No datasheet is available for this part.