This 47uF surface mount tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and features low ESR. The capacitor is constructed with a flat design and has an inward L termination style.
AVX TPSB476M006T0350 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.35Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSB476M006T0350 to view detailed technical specifications.
No datasheet is available for this part.