The TPSC105M050R2500 is a solid tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a width of 3.2mm, a length of 6mm, and a height of 2.6mm. It is available in a 6032-28 package type.
AVX TPSC105M050R2500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC105M050R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.