
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.15 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is designed for surface mount (SMD) applications with dimensions of 6mm (length) x 3.2mm (width) x 2.6mm (height).
AVX TPSC107K010R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC107K010R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.