AVX TPSC225M050R1500 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSC225M050R1500 to view detailed technical specifications.
No datasheet is available for this part.