The TPSC226M010R0300 is a polarized tantalum capacitor with a capacitance of 22uF, a DC rated voltage of 10V, and an operating temperature range of -55 to 125C. It has a width of 3.2mm, a length of 6mm, and a height of 2.6mm. This solid tantalum capacitor is suitable for use in a variety of applications.
AVX TPSC226M010R0300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC226M010R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.