Cap Tant Solid 22uF 25V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.275 Ohm 125°C Automotive T/R
AVX TPSC226M025U0275 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.275Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 5.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSC226M025U0275 to view detailed technical specifications.
No datasheet is available for this part.