
Polarized tantalum capacitor, surface mount, 220µF capacitance, 6.3V DC rated voltage, with ±10% tolerance. Features a 2312 chip package, 2 terminals, and operates across a wide temperature range from -55°C to 125°C. Dimensions include a 3.2mm width, 6mm length, and 2.6mm height.
AVX TPSC227K006R0125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC227K006R0125 to view detailed technical specifications.
No datasheet is available for this part.