The TPSC686K010R0080 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 68 microfarads and a DC rated voltage of 10 volts. The capacitor is packaged in a 6032-28 package type and has a width of 3.2 millimeters, a length of 6 millimeters, and a height of 2.6 millimeters.
AVX TPSC686K010R0080 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC686K010R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.