The TPSC686M006R0150 is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height. It is available in a 6032-28 package type.
AVX TPSC686M006R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC686M006R0150 to view detailed technical specifications.
No datasheet is available for this part.