The TPSC686M010R0080 is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 125C and is packaged in a 6032-28 type. The capacitor has a height of 2.6mm and a length of 6mm, with a width of 3.2mm.
AVX TPSC686M010R0080 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC686M010R0080 to view detailed technical specifications.
No datasheet is available for this part.