The TPSC686M010R0300V is a 68uF tantalum capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR of 0.3 and is constructed with a flat design. The capacitor is surface mountable and has a package type of 6032-28. It is suitable for use in a variety of applications where a solid tantalum capacitor is required.
AVX TPSC686M010R0300V technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Case Code | C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSC686M010R0300V to view detailed technical specifications.
No datasheet is available for this part.