Solid tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features a D case size (7.3 x 4.3 x 2.9mm) and 10% capacitance tolerance. Operates from -55°C to 125°C with a low 0.125 Ohm ESR. Designed for surface mount applications with inward leads in a 7343-31 package.
AVX TPSD106K035R0125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD106K035R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.