Polarized tantalum capacitor for surface mount applications. Features 10µF capacitance and a 35V DC rated voltage. Operates across a wide temperature range from -55°C to 125°C. This component has a 2-terminal configuration and measures 7.3mm in length, 4.3mm in width, and 2.9mm in height. Tolerance is ±10%.
AVX TPSD106K035R0300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD106K035R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.