
Polarized tantalum capacitor, 100µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a solid tantalum construction and operates across a temperature range of -55°C to 125°C. Surface mountable with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height.
AVX TPSD107K016R0060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD107K016R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.