Solid tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features a D CASE (7343-31) SMD package with dimensions of 7.3mm x 4.3mm x 2.9mm. Offers a low Equivalent Series Resistance (ESR) of 0.085 Ohms and operates across a temperature range of -55°C to 125°C. This polarized component is supplied on tape and reel.
AVX TPSD107M020R0085 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD107M020R0085 to view detailed technical specifications.
No datasheet is available for this part.