Polarized tantalum capacitor, 150µF capacitance, 10V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Two terminals for connection.
AVX TPSD157M010R0050 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD157M010R0050 to view detailed technical specifications.
No datasheet is available for this part.