This AVX TPSD157M016H0060 is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius, a capacitance of 150 microfarads, and a DC rated voltage of 16 volts. It is a polarized component with a width of 4.3mm and a length of 7.3mm. The capacitor is rated for operation from -55 degrees Celsius to its maximum operating temperature. It is available in a 7343-31 package type.
AVX TPSD157M016H0060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD157M016H0060 to view detailed technical specifications.
No datasheet is available for this part.