
Solid Tantalum Capacitor, 22µF capacitance, 25V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.2 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component has a D case size measuring 7.3mm (length) x 4.3mm (width) x 2.9mm (height) with inward-facing SMD terminals.
AVX TPSD226K025R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD226K025R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.