AVX TPSD227K010T0100 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD227K010T0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.