Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low Equivalent Series Resistance (ESR) of 0.15 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is housed in a D case (7.3 x 4.3 x 2.9mm) with inward-facing SMD terminals, suitable for surface mounting.
AVX TPSD227M010R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD227M010R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.