
Solid tantalum capacitor with 33µF capacitance and 25V DC rated voltage. Features a low ESR of 0.1 Ohm and operates across a wide temperature range from -55°C to 125°C. This polarized component has a D case size measuring 7.3mm x 4.3mm x 2.9mm, designed for surface-mount applications with inward leads.
AVX TPSD336K025R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD336K025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.