This AVX tantalum capacitor has a capacitance of 33uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 7343-31 package with dimensions of 4.3mm in width, 7.3mm in length, and 2.9mm in height.
AVX TPSD336K035R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD336K035R0200 to view detailed technical specifications.
No datasheet is available for this part.