The TPSD337M006R0100 is a polarized tantalum capacitor with a capacitance of 330uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. It is available in a 7343-31 package type.
AVX TPSD337M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD337M006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.