AVX TPSD476K035R0300 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 16.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR|Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSD476K035R0300 to view detailed technical specifications.
No datasheet is available for this part.