
This 47uF tantalum capacitor features a polarized design with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a width of 4.3mm and a length of 7.3mm, with a height of 2.9mm. The capacitor is rated for a DC voltage of 16V and is constructed as a solid tantalum type.
AVX TPSD476M016R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD476M016R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.