POLARIZED TANTALUM CAPACITOR with 47µF capacitance and 35V DC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This component has 2 terminals and a solid electrolyte construction. Dimensions include a width of 4.3mm, length of 7.3mm, and height of 2.9mm.
AVX TPSD476M035R0300V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD476M035R0300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.