Solid tantalum capacitor with 470µF capacitance and 6.3V DC rated voltage. Features a D case size (7.3 x 4.3 x 2.9mm) with inward L SMD termination, suitable for surface mounting. Operates across a wide temperature range from -55°C to 125°C, offering a low equivalent series resistance of 0.045 Ohms. This polarized component is supplied on tape and reel.
AVX TPSD477K006R0045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD477K006R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.