AVX
TPSD685M050R0500
Cap Tant Solid 6.8uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125°C T/R
Capacitance6.8
PolarityPOLARIZED
Quick Jump:
Technical Specifications
AVX TPSD685M050R0500 technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
4.3
Length
7.3
Polarity
POLARIZED
Capacitance
6.8
Capacitor Type
TANTALUM CAPACITOR
DC Rated Voltage
50
Height
2.9
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.21.00.50
REACH
Compliant
Military Spec
False
Datasheet
AVX TPSD685M050R0500 Datasheet
Download the complete datasheet for AVX TPSD685M050R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.