The TPSE106M050R0500V is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C and is available in a 4.3x7.3mm package type 7343-43. This solid tantalum capacitor is designed for use in various applications.
AVX TPSE106M050R0500V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE106M050R0500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.