This 10uF tantalum capacitor has a rated voltage of 50VDC and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat, inward L termination style. The capacitor is a solid tantalum type and is surface mountable.
AVX TPSE106M050U0400V technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.4Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 5uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSE106M050U0400V to view detailed technical specifications.
No datasheet is available for this part.