This 22uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. The capacitor is rated for a DC voltage of 35V and has a capacitance value of 22uF.
AVX TPSE226M035R0300V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE226M035R0300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.