The TPSE227M006R0100 is a polarized tantalum capacitor from AVX with a capacitance of 220uF, a DC rated voltage of 6.3V, and an operating temperature range of -55°C to 125°C. It has a compact 4.3x7.3mm package and is suitable for use in a variety of applications.
AVX TPSE227M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE227M006R0100 to view detailed technical specifications.
No datasheet is available for this part.